Part Details for PLX1H270MDL1TD by Nichicon Corporation
Overview of PLX1H270MDL1TD by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLX1H270MDL1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T5963
|
Newark | Aluminum Electrolytic Capacitor, 27Uf, 50V, 20%, Radial, Capacitance:27µf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:3.5Mm Rohs Compliant: Yes |Nichicon PLX1H270MDL1TD RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.0500 | Buy Now |
DISTI #
493-4682-1-ND
|
DigiKey | CAP ALUM POLY 27UF 20% 50V TH Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
319 In Stock |
|
$1.2318 / $3.3600 | Buy Now |
DISTI #
647-PLX1H270MDL1TD
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 50V 27uF 125C AEC-Q200 RoHS: Compliant | 788 |
|
$1.2200 / $3.3500 | Buy Now |
Part Details for PLX1H270MDL1TD
PLX1H270MDL1TD CAD Models
PLX1H270MDL1TD Part Data Attributes
|
PLX1H270MDL1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PLX1H270MDL1TD
Nichicon Corporation
CAP ALUM POLY 27UF 20% 50V T/H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 27 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 33 mΩ | |
Leakage Current | 0.27 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 40.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Shape | WIRE |