-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T3214
|
Newark | Polymer/ Bulk |Nichicon PLX1H470MDL1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9500 / $2.1000 | Buy Now |
DISTI #
493-14206-ND
|
DigiKey | CAP ALUM POLY 47UF 20% 50V T/H Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1 In Stock |
|
$1.8854 / $4.5800 | Buy Now |
DISTI #
647-PLX1H470MDL1
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 50 Volt 47uF 20% AEC-Q200 RoHS: Compliant | 80 |
|
$1.9200 / $4.5800 | Buy Now |
DISTI #
V79:2366_28865721
|
Arrow Electronics | Cap Aluminum Polymer 47uF 50VDC 20%( 10 X 13mm) Radial 5mm 0.029 Ohm 2600mA 3000h 125°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1730 | Americas - 2 |
|
$1.6860 / $3.3830 | Buy Now |
DISTI #
70410270
|
RS | 47uF 50V Polymer ALUM Electrolytic Cap 5101-1, LX Series 3000h 10(Dia.)x12.5mm | Nichicon PLX1H470MDL1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$4.8700 | Buy Now |
DISTI #
PLX1H470MDL1
|
Avnet Abacus | Aluminum Polymer Capacitor, 47 uF, 50 V, � 20%, Radial Leaded, Through Hole (Alt: PLX1H470MDL1) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PLX1H470MDL1
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PLX1H470MDL1
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 29 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.47 mA | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 51 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |