-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y3258
|
Newark | Zener Diode, 0.5W, 13V, Sod-323Fl, Zener Voltage Nom:13V, Power Dissipation:500Mw, Diode Case Style:Sod-323Fl, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:- Rohs Compliant: Yes |Vishay PLZ13B-G3/H Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 22125 |
|
$0.0780 / $0.2350 | Buy Now |
DISTI #
49Y2362
|
Newark | Zener Diode Microsmf Do219Ac |Vishay PLZ13B-G3/H Min Qty: 22500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0430 | Buy Now |
DISTI #
PLZ13B-G3/H
|
Avnet Americas | Diode Zener Single 12.88V 500mW 2-Pin DO-219AC Blister T/R - Tape and Reel (Alt: PLZ13B-G3/H) RoHS: Compliant Min Qty: 22500 Package Multiple: 4500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0311 / $0.0394 | Buy Now |
DISTI #
78-PLZ13B-G3/H
|
Mouser Electronics | Zener Diodes Vz @Izt 12.55-13.21V Ippm 19.4V Max RoHS: Compliant | 19761 |
|
$0.0280 / $0.2800 | Buy Now |
DISTI #
V99:2348_18200669
|
Arrow Electronics | Diode Zener Single 12.88V 3% 960mW 2-Pin SOD-323F Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1644 | Americas - 38544 |
|
$0.0047 / $0.0048 | Buy Now |
|
Future Electronics | PLZ Series 13 V 10 mA 500 mW Surface Mount Zener Diode - SOD-323FL RoHS: Compliant pbFree: Yes Min Qty: 22500 Package Multiple: 4500 Container: Reel | 0Reel |
|
$0.0283 / $0.0316 | Buy Now |
|
Future Electronics | PLZ Series 13 V 10 mA 500 mW Surface Mount Zener Diode - SOD-323FL RoHS: Compliant pbFree: Yes Min Qty: 22500 Package Multiple: 4500 Container: Reel | 0Reel |
|
$0.0283 / $0.0316 | Buy Now |
DISTI #
26208998
|
Verical | Diode Zener Single 12.88V 3% 960mW 2-Pin SOD-323F Box RoHS: Compliant Min Qty: 1516 Package Multiple: 1 Date Code: 1644 | Americas - 38544 |
|
$0.0047 / $0.0048 | Buy Now |
DISTI #
PLZ13B-G3/H
|
TTI | Zener Diodes Vz @Izt 12.55-13.21V Ippm 19.4V Max RoHS: Compliant pbFree: Pb-Free Min Qty: 22500 Package Multiple: 4500 Container: Reel | Americas - 0 |
|
$0.0291 | Buy Now |
DISTI #
PLZ13B-G3/H
|
Avnet Americas | Diode Zener Single 12.88V 500mW 2-Pin DO-219AC Blister T/R - Tape and Reel (Alt: PLZ13B-G3/H) RoHS: Compliant Min Qty: 22500 Package Multiple: 4500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0311 / $0.0394 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PLZ13B-G3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PLZ13B-G3/H
Vishay Intertechnologies
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMF, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 14 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | DO-219AC | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.34 W | |
Reference Standard | IEC-61000-4-2, 4-5 | |
Reference Voltage-Nom | 13 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Test Voltage | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.56% | |
Working Test Current | 10 mA |
This table gives cross-reference parts and alternative options found for PLZ13B-G3/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLZ13B-G3/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLZ13B-HG3_A/H | Zener Diode, | Vishay Intertechnologies | PLZ13B-G3/H vs PLZ13B-HG3_A/H |