Part Details for PLZ22B-G3/H by Vishay Intertechnologies
Overview of PLZ22B-G3/H by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for PLZ22B-G3/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC3086
|
Newark | Zener Diode Microsmf Do219Ac |Vishay PLZ22B-G3/H Min Qty: 22500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0430 | Buy Now |
DISTI #
PLZ22B-G3/H
|
Avnet Americas | Diode Zener Single 21.18V 500mW 2-Pin DO-219AC Blister T/R - Tape and Reel (Alt: PLZ22B-G3/H) RoHS: Compliant Min Qty: 22500 Package Multiple: 4500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0311 / $0.0394 | Buy Now |
DISTI #
78-PLZ22B-G3/H
|
Mouser Electronics | Zener Diodes Vz @Izt 20.64-21.71V Ippm 32.6V Max RoHS: Compliant | 0 |
|
$0.0330 / $0.0380 | Order Now |
|
Bristol Electronics | 8981 |
|
RFQ | ||
|
Quest Components | 7184 |
|
$0.0484 / $0.2420 | Buy Now | |
DISTI #
PLZ22B-G3/H
|
TTI | Zener Diodes Vz @Izt 20.64-21.71V Ippm 32.6V Max RoHS: Compliant pbFree: Pb-Free Min Qty: 22500 Package Multiple: 4500 Container: Reel | Americas - 0 |
|
$0.0390 | Buy Now |
DISTI #
PLZ22B-G3/H
|
Avnet Americas | Diode Zener Single 21.18V 500mW 2-Pin DO-219AC Blister T/R - Tape and Reel (Alt: PLZ22B-G3/H) RoHS: Compliant Min Qty: 22500 Package Multiple: 4500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0311 / $0.0394 | Buy Now |
DISTI #
PLZ22B-G3/H
|
EBV Elektronik | Diode Zener Single 21.18V 500mW 2-Pin DO-219AC Blister T/R (Alt: PLZ22B-G3/H) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 1 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for PLZ22B-G3/H
PLZ22B-G3/H CAD Models
PLZ22B-G3/H Part Data Attributes:
|
PLZ22B-G3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PLZ22B-G3/H
Vishay Intertechnologies
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMF, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | DO-219AC | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.34 W | |
Reference Standard | IEC-61000-4-2, 4-5 | |
Reference Voltage-Nom | 22 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Test Voltage | 17 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.53% | |
Working Test Current | 5 mA |