-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y2367
|
Newark | Zener Diode Microsmf Do219Ac |Vishay PLZ27B-G3/H Min Qty: 22500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0430 | Buy Now |
DISTI #
PLZ27B-G3/H
|
Avnet Americas | Diode Zener Single 25.62V 500mW 2-Pin DO-219AC Blister T/R - Tape and Reel (Alt: PLZ27B-G3/H) RoHS: Compliant Min Qty: 22500 Package Multiple: 4500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0311 / $0.0394 | Buy Now |
DISTI #
78-PLZ27B-G3/H
|
Mouser Electronics | Zener Diodes Vz @Izt 24.97-26.26V Ippm 40.1V Max RoHS: Compliant | 3350 |
|
$0.0330 / $0.3100 | Buy Now |
|
Future Electronics | PLZ Series 25.62 V 10 mA 500 mW Surface Mount Zener Diode - SOD-323FL RoHS: Compliant pbFree: Yes Min Qty: 22500 Package Multiple: 4500 Container: Reel | 0Reel |
|
$0.0288 / $0.0322 | Buy Now |
|
Future Electronics | PLZ Series 25.62 V 10 mA 500 mW Surface Mount Zener Diode - SOD-323FL RoHS: Compliant pbFree: Yes Min Qty: 22500 Package Multiple: 4500 Container: Reel | 0Reel |
|
$0.0288 / $0.0322 | Buy Now |
|
Bristol Electronics | 24545 |
|
RFQ | ||
|
Quest Components | 19636 |
|
$0.0403 / $0.2300 | Buy Now | |
DISTI #
PLZ27B-G3/H
|
TTI | Zener Diodes Vz @Izt 24.97-26.26V Ippm 40.1V Max RoHS: Compliant pbFree: Pb-Free Min Qty: 22500 Package Multiple: 4500 Container: Reel | Americas - 0 |
|
$0.0294 / $0.0308 | Buy Now |
DISTI #
PLZ27B-G3/H
|
EBV Elektronik | Diode Zener Single 25.62V 500mW 2-Pin DO-219AC Blister T/R (Alt: PLZ27B-G3/H) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PLZ27B-G3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PLZ27B-G3/H
Vishay Intertechnologies
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMF, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 45 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | DO-219AC | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.34 W | |
Reference Standard | IEC-61000-4-2, 4-5 | |
Reference Voltage-Nom | 27 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Test Voltage | 21 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.52% | |
Working Test Current | 5 mA |