Part Details for PLZ39B-G3/H by Vishay Intertechnologies
Overview of PLZ39B-G3/H by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for PLZ39B-G3/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC3148
|
Newark | Zener Diode Microsmf Do219Ac |Vishay PLZ39B-G3/H Min Qty: 22500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0430 | Buy Now |
DISTI #
PLZ39B-G3/H
|
Avnet Americas | Diode Zener Single 36.28V 500mW 2-Pin DO-219AC Blister T/R - Tape and Reel (Alt: PLZ39B-G3/H) RoHS: Compliant Min Qty: 22500 Package Multiple: 4500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0311 / $0.0394 | Buy Now |
DISTI #
78-PLZ39B-G3/H
|
Mouser Electronics | Zener Diodes Vz @Izt 35.36-37.19V Ippm 57.4V Max RoHS: Compliant | 0 |
|
$0.0300 / $0.0380 | Order Now |
DISTI #
V72:2272_17694642
|
Arrow Electronics | Diode Zener Single 36.275V 3% 960mW 2-Pin Micro SMF T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1642 Container: Cut Strips | Americas - 11252 |
|
$0.0063 / $0.0124 | Buy Now |
|
Bristol Electronics | 8800 |
|
RFQ | ||
|
Quest Components | 7040 |
|
$0.0608 / $0.3040 | Buy Now | |
DISTI #
PLZ39B-G3/H
|
TTI | Zener Diodes Vz @Izt 35.36-37.19V Ippm 57.4V Max RoHS: Compliant pbFree: Pb-Free Min Qty: 22500 Package Multiple: 4500 Container: Reel | Americas - 0 |
|
$0.0390 | Buy Now |
DISTI #
PLZ39B-G3/H
|
Avnet Americas | Diode Zener Single 36.28V 500mW 2-Pin DO-219AC Blister T/R - Tape and Reel (Alt: PLZ39B-G3/H) RoHS: Compliant Min Qty: 22500 Package Multiple: 4500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0311 / $0.0394 | Buy Now |
DISTI #
PLZ39B-G3/H
|
EBV Elektronik | Diode Zener Single 36.28V 500mW 2-Pin DO-219AC Blister T/R (Alt: PLZ39B-G3/H) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 1 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for PLZ39B-G3/H
PLZ39B-G3/H CAD Models
PLZ39B-G3/H Part Data Attributes:
|
PLZ39B-G3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PLZ39B-G3/H
Vishay Intertechnologies
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMF, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 85 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | DO-219AC | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.34 W | |
Reference Standard | IEC-61000-4-2, 4-5 | |
Reference Voltage-Nom | 39 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.52% | |
Working Test Current | 5 mA |
Alternate Parts for PLZ39B-G3/H
This table gives cross-reference parts and alternative options found for PLZ39B-G3/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLZ39B-G3/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLZ39A-HG3_A/H | Zener Diode, | Vishay Intertechnologies | PLZ39B-G3/H vs PLZ39A-HG3_A/H |
PLZ39B-HG3_A/H | Zener Diode, | Vishay Intertechnologies | PLZ39B-G3/H vs PLZ39B-HG3_A/H |