Part Details for PLZ9V1C-HG3_A/H by Vishay Intertechnologies
Overview of PLZ9V1C-HG3_A/H by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLZ9V1C-HG3_A/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ6799
|
Newark | Zener Diode, 9.1V, 0.5W, Do-219Ac Rohs Compliant: Yes |Vishay PLZ9V1C-HG3_A/H Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 22500 |
|
$0.1290 / $0.3710 | Buy Now |
DISTI #
PLZ9V1C-HG3_A/H
|
Avnet Americas | Zener Single Diode, 9.1 V, 500 mW, DO-219AC (MicroSMF), 2 Pins, 150 °C, Surface Mount - Tape and Reel (Alt: PLZ9V1C-HG3_A/H) Min Qty: 22500 Package Multiple: 4500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0356 / $0.0453 | Buy Now |
DISTI #
78-PLZ9V1C-HG3_A/H
|
Mouser Electronics | Zener Diodes ZENER DIODE MicroSMF DO219AC RoHS: Compliant | 0 |
|
$0.0340 / $0.0440 | Order Now |
DISTI #
PLZ9V1C-HG3_A/H
|
Avnet Americas | Zener Single Diode, 9.1 V, 500 mW, DO-219AC (MicroSMF), 2 Pins, 150 °C, Surface Mount - Tape and Reel (Alt: PLZ9V1C-HG3_A/H) Min Qty: 22500 Package Multiple: 4500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0356 / $0.0453 | Buy Now |
DISTI #
3639126
|
element14 Asia-Pacific | ZENER DIODE, 9.1V, 0.5W, DO-219AC RoHS: Compliant Min Qty: 5 Container: Cut Tape | 22500 |
|
$0.0628 / $0.3767 | Buy Now |
DISTI #
3639126RL
|
element14 Asia-Pacific | ZENER DIODE, 9.1V, 0.5W, DO-219AC RoHS: Compliant Min Qty: 100 Container: Reel | 22500 |
|
$0.0628 / $0.1256 | Buy Now |
DISTI #
3639126
|
Farnell | ZENER DIODE, 9.1V, 0.5W, DO-219AC RoHS: Compliant Min Qty: 5 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 22500 |
|
$0.0352 / $0.2423 | Buy Now |
DISTI #
3639126RL
|
Farnell | ZENER DIODE, 9.1V, 0.5W, DO-219AC RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 22500 |
|
$0.0352 / $0.0741 | Buy Now |
Part Details for PLZ9V1C-HG3_A/H
PLZ9V1C-HG3_A/H CAD Models
PLZ9V1C-HG3_A/H Part Data Attributes:
|
PLZ9V1C-HG3_A/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PLZ9V1C-HG3_A/H
Vishay Intertechnologies
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMF, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2020-05-06 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 8 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | DO-219AC | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.34 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-5 | |
Reference Voltage-Nom | 9.1 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 2.59% | |
Working Test Current | 20 mA |
Alternate Parts for PLZ9V1C-HG3_A/H
This table gives cross-reference parts and alternative options found for PLZ9V1C-HG3_A/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLZ9V1C-HG3_A/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLZ9V1C-G3/H | Zener Diode, | Vishay Intertechnologies | PLZ9V1C-HG3_A/H vs PLZ9V1C-G3/H |
PLZ9V1A-HG3_A/H | Zener Diode, | Vishay Intertechnologies | PLZ9V1C-HG3_A/H vs PLZ9V1A-HG3_A/H |
PLZ9V1A-G3/H | Zener Diode, | Vishay Intertechnologies | PLZ9V1C-HG3_A/H vs PLZ9V1A-G3/H |