There are no models available for this part yet.
Overview of PM-0724-120-0 by Block USA Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-107241300LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 24 Positions, 2.54mm (0.100in) Pitch. | |
89007-248LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body. | |
89007-240LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body. |
Price & Stock for PM-0724-120-0 by Block USA Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54Y0399
|
Newark | Electronic Circuit Breaker, 24Vdc, 6A, Product Range:Economy Smart Series, Current Rating:12A, No. Of Poles:-, Supply Voltage:24Vdc, Circuit Breaker Mounting:Din Rail, Load Current Max:6A, Trip Time:500Ms Rohs Compliant: Yes |Block PM-0724-120-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$128.9000 | Buy Now | |
DISTI #
70635126
|
RS | Circuit breaker, electronic, DIN, 24VDC, 2 channels, 1-6A | Block USA PM-0724-120-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$113.4300 / $128.9000 | Buy Now |
CAD Models for PM-0724-120-0 by Block USA Inc.
Part Data Attributes for PM-0724-120-0 by Block USA Inc.
PM-0724-120-0
Block USA Inc.
|
|
---|---|
Samacsys Manufacturer
|
BLOCK
|
Want to compare parts?
-
PM-0724-120-0Block USA Inc.VS
-