Part Details for PM-2/30V by IMG Stage Line
Overview of PM-2/30V by IMG Stage Line
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM-2/30V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PM-2/30V
|
TME | Voltmeter, on panel, 0÷30V, Class: 2, Int.resist: 30kΩ, Ø37.5mm Min Qty: 1 | 1 |
|
$28.3800 / $32.0800 | Buy Now |