Part Details for PM-3133I-240P by ICP DAS USA Inc
Overview of PM-3133I-240P by ICP DAS USA Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM-3133I-240P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72431554
|
RS | Modbus RTU, Isolated 3-phase power meter, 200A CT (ID 24mm, wire lead 4m) x 3 ( | ICP PM-3133i-240P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$902.9400 | RFQ |
DISTI #
71998300
|
RS | Modbus RTU, Isolated 3-phase power meter, includes 200A CT | ICP PM-3133I-240P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$987.9900 | RFQ |