-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Double Layer Capacitor, 5V, 80% +Tol, 20% -Tol, 1000000uF, Through Hole Mount, 6835, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PM-5R0H105-R
|
Avnet Americas | Supercapacitor, EDLC, 1 F, 5 V, -20%, +80%, 1000 hours @ 60°C, Radial Leaded - Bulk (Alt: PM-5R0H105-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3664 / $9.8264 | Buy Now |
DISTI #
64R0293
|
Avnet Americas | Supercapacitor, EDLC, 1 F, 5 V, -20%, +80%, 1000 hours @ 60°C, Radial Leaded - Bulk (Alt: 64R0293) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 2 Days Container: Bulk | 0 |
|
$10.5100 / $12.9400 | Buy Now |
DISTI #
504-PM-5R0H105-R
|
Mouser Electronics | Supercapacitors / Ultracapacitors 1F 5V EDLC PM SERIES HORZ RoHS: Compliant | 120 |
|
$6.1800 / $10.2700 | Buy Now |
|
Future Electronics | PM Series 5 V 1 F 8.5 x 16.8 x 21.5 mm Horizontal Radial Super Cap RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tray | 0Tray |
|
$9.0000 / $9.4500 | Buy Now |
|
Future Electronics | PM Series 5 V 1 F 8.5 x 16.8 x 21.5 mm Horizontal Radial Super Cap RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tray | 0Tray |
|
$8.9500 | Buy Now |
DISTI #
67547558
|
Verical | Cap Supercap 1F 5V -20% to 80% ( 22 X 17.3 X 9mm ) Radial Aluminum Oval Can 11.8mm 10uA 0.2 Ohm 1000h 60°C Bulk Min Qty: 6 Package Multiple: 3 Date Code: 1712 | Americas - 465 |
|
$10.8582 / $14.4072 | Buy Now |
DISTI #
77697225
|
Verical | Cap Supercap 1F 5V -20% to 80% ( 22 X 17.3 X 9mm ) Radial Aluminum Oval Can 11.8mm 10uA 0.2 Ohm 1000h 60°C Bulk Min Qty: 1 Package Multiple: 1 Date Code: 1735 | Americas - 9 |
|
$7.1770 / $9.3150 | Buy Now |
DISTI #
PM-5R0H105-R
|
TTI | Supercapacitors / Ultracapacitors 1F 5V EDLC PM SERIES HORZ RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.2900 / $6.9600 | Buy Now |
DISTI #
PM-5R0H105-R
|
Avnet Americas | Supercapacitor, EDLC, 1 F, 5 V, -20%, +80%, 1000 hours @ 60°C, Radial Leaded - Bulk (Alt: PM-5R0H105-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3664 / $9.8264 | Buy Now |
DISTI #
64R0293
|
Avnet Americas | Supercapacitor, EDLC, 1 F, 5 V, -20%, +80%, 1000 hours @ 60°C, Radial Leaded - Bulk (Alt: 64R0293) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 2 Days Container: Bulk | 0 |
|
$10.5100 / $12.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PM-5R0H105-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
PM-5R0H105-R
Eaton Corporation
Electric Double Layer Capacitor, 5V, 80% +Tol, 20% -Tol, 1000000uF, Through Hole Mount, 6835, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks, 2 Days | |
Samacsys Manufacturer | Eaton | |
Capacitance | 1000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Height | 22 mm | |
Length | 17.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Pitch | 11.8 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for PM-5R0H105-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM-5R0H105-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PB-5R0H105-R | CAPACITOR, ELECTRIC DOUBLE LAYER, 5 V, 1000000 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Eaton Bussmann | PM-5R0H105-R vs PB-5R0H105-R |
PB-5R0V105-R | CAPACITOR, ELECTRIC DOUBLE LAYER, 5 V, 1000000 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Eaton Bussmann | PM-5R0H105-R vs PB-5R0V105-R |
PB-5R0H105-R | CAPACITOR, ELECTRIC DOUBLE LAYER, 5V, 1000000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cooper Industries | PM-5R0H105-R vs PB-5R0H105-R |
PM-5R0H105-R | CAPACITOR, ELECTRIC DOUBLE LAYER, 5 V, 1000000 uF, THROUGH HOLE MOUNT, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Cooper Industries | PM-5R0H105-R vs PM-5R0H105-R |
PM-5R0V105-R | CAPACITOR, ELECTRIC DOUBLE LAYER, 5 V, 1000000 uF, THROUGH HOLE MOUNT, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Cooper Industries | PM-5R0H105-R vs PM-5R0V105-R |
PB-5R0H105 | CAPACITOR, ELECTRIC DOUBLE LAYER, 5V, 1000000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cooper Industries | PM-5R0H105-R vs PB-5R0H105 |