Part Details for PM-5R0H474-R by Eaton Bussmann
Overview of PM-5R0H474-R by Eaton Bussmann
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM-5R0H474-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK6822
|
Newark | Capacitor, 0.47F, 5.0V, Horizontal |Eaton Bussmann PM-5R0H474-R Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 2486 |
|
$7.0800 / $9.0900 | Buy Now |
DISTI #
64R0294
|
Newark | Capacitor, 0.47F, 5.0V, Horizontal/Bulk Rohs Compliant: Yes |Eaton Bussmann PM-5R0H474-R Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2900 / $6.4200 | Buy Now |
DISTI #
283-PM-5R0H474-R-ND
|
DigiKey | CAP 470MF -20% +80% 5V T/H Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
156 In Stock |
|
$6.0007 / $10.5900 | Buy Now |
|
Onlinecomponents.com |
1000 In Stock |
|
$2.6200 / $8.4400 | Buy Now | |
|
Onlinecomponents.com | Cap Supercap 0.47F 5V -20% to 80% Radial SMD 11.8mm 8uA 0.5 Ohm PowerStor 60°C Bulk |
2700 In Stock |
|
$2.6900 / $6.8100 | Buy Now |
DISTI #
Bussmann PM-5R0H474-R
|
PEI Genesis | Electric Double Lay Capacitor | 3490 |
|
Buy Now | |
DISTI #
000000000003493408
|
Sager | Supercapacitors / Ultracapacitors .47F 5V EDLC PM SERIES HORZ Min Qty: 1 | 2693 |
|
$6.0000 / $7.0500 | Buy Now |
|
Master Electronics | Cap Supercap 0.47F 5V -20% to 80% Radial SMD 11.8mm 8uA 0.5 Ohm PowerStor 60°C Bulk |
2700 In Stock |
|
$2.6900 / $6.8100 | Buy Now |