Part Details for PM-F25-C3 by Panasonic Electronic Components
Overview of PM-F25-C3 by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM-F25-C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-3892-ND
|
DigiKey | SENSOR OPTICAL 6MM MOD CABLE 3M Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1396 In Stock |
|
$16.3640 / $18.0000 | Buy Now |
DISTI #
658-PM-F25-C3
|
Mouser Electronics | Photoelectric Sensors F type, NPN output, Cable 3m RoHS: Compliant | 8 |
|
$15.4800 / $18.0000 | Buy Now |
DISTI #
70950197
|
RS | Sensor, Photoelectric, Slot, F Type, 6mm Range, NPN, OC, 3m, PVC | Panasonic Industrial Automation PM-F25-C3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$16.5600 / $18.0000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$14.3600 / $19.0100 | Buy Now | |
|
Master Electronics | 0 |
|
$14.3600 / $19.0100 | Buy Now |
Part Details for PM-F25-C3
PM-F25-C3 CAD Models
PM-F25-C3 Part Data Attributes
|
PM-F25-C3
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
PM-F25-C3
Panasonic Electronic Components
Through Beam Photoelectric Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Date Of Intro | 2016-06-09 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IP64, SHORT-CIRCUIT PROTECTION, IT ALSO HAVE UNDER LIGHT RECEIVED CONDITION RESPONSE TIME OF 20 MICRO SECOND | |
Body Breadth | 6 mm | |
Body Height | 12.5 mm | |
Body Length or Diameter | 13.4 mm | |
Housing | PLASTIC | |
Measurement Range-Max (mm) | 6 mm | |
Measurement Range-Min (mm) | 6 mm | |
Mounting Feature | FLANGE MOUNT | |
Operating Current-Max | 15 mA | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Circuit Type | Transistor | |
Output Type | NPN | |
Repeatability | 0.01 | |
Response Time | 80 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 5 V | |
Surface Mount | NO | |
Termination Type | CABLE |