Part Details for PM-K25-R by Panasonic Electronic Components
Overview of PM-K25-R by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for PM-K25-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-3894-ND
|
DigiKey | SENSOR OPTICAL 6MM MOD CABLE 3M Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
6 In Stock |
|
$15.4550 / $17.0000 | Buy Now |
DISTI #
658-PM-K25-R
|
Mouser Electronics | Photoelectric Sensors K type, NPN output, Cable 3m RoHS: Compliant | 0 |
|
$14.6200 / $17.0000 | Order Now |
DISTI #
70950199
|
RS | Sensor, Photoelectric, Slot, K Type, 6mm Range, NPN, OC, 3m, PVC, BR | Panasonic Industrial Automation PM-K25-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.6400 / $17.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.5600 / $17.9600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.5600 / $17.9600 | Buy Now |
Part Details for PM-K25-R
PM-K25-R CAD Models
PM-K25-R Part Data Attributes
|
PM-K25-R
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
PM-K25-R
Panasonic Electronic Components
Through Beam Photoelectric Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Date Of Intro | 2016-06-09 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IP64, SHORT-CIRCUIT PROTECTION, IT ALSO HAVE UNDER LIGHT RECEIVED CONDITION RESPONSE TIME OF 20 MICRO SECOND | |
Body Breadth | 6 mm | |
Body Height | 12.3 mm | |
Body Length or Diameter | 13.4 mm | |
Housing | PLASTIC | |
Measurement Range-Max (mm) | 6 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | FLANGE MOUNT | |
Operating Current-Max | 15 mA | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Circuit Type | Transistor | |
Output Type | NPN | |
Repeatability | 0.01 | |
Response Time | 80 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 5 V | |
Surface Mount | NO | |
Termination Type | CABLE |