Part Details for PM-K44P by Panasonic Electronic Components
Results Overview of PM-K44P by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PM-K44P Information
PM-K44P by Panasonic Electronic Components is a Linear Position Sensor.
Linear Position Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part Details for PM-K44P
PM-K44P CAD Models
PM-K44P Part Data Attributes
|
PM-K44P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
PM-K44P
Panasonic Electronic Components
Through Beam Photoelectric Sensor, 5mm Max, 50mA, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Additional Feature | REVERSE POLARITY, SHORT CIRCUIT PROTECTION | |
Body Breadth | 7 mm | |
Body Height | 25.4 mm | |
Body Length or Diameter | 26.2 mm | |
Housing | PBT | |
Measurement Range-Max (mm) | 5 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | FLANGE MOUNT | |
Operating Current-Max | 15 mA | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Circuit Type | Transistor | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Range | 50mA | |
Output Type | ANALOG CURRENT | |
Repeatability | 0.03 | |
Response Time | 20 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 5 V | |
Surface Mount | NO | |
Termination Type | CABLE |