-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Through Beam Photoelectric Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH4664
|
Newark | Photoelectric Sensor, 6Mm, Pnp, 24Vdc Rohs Compliant: Yes |Panasonic PM-L25-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 264 |
|
$19.1400 / $20.6100 | Buy Now |
DISTI #
1110-3900-ND
|
DigiKey | SENSOR OPTICAL 6MM MODULE SLOT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1095 In Stock |
|
$10.9090 / $12.0000 | Buy Now |
DISTI #
658-PM-L25-P
|
Mouser Electronics | Photoelectric Sensors L type, PNP output RoHS: Compliant | 46 |
|
$10.9100 / $12.0700 | Buy Now |
DISTI #
70950205
|
RS | Sensor, Photoelectric, Slot, L Type, 6mm Range, PNP, OC, 1m, PVC | Panasonic Industrial Automation PM-L25-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 585 |
|
$10.4400 / $12.0000 | Buy Now |
|
Onlinecomponents.com | Optical Sensor - Transmissive - 0.236" (6mm) - Module - Wire Leads - Slot Type |
739 In Stock |
|
$9.9800 / $11.2800 | Buy Now |
DISTI #
65145077
|
Verical | Photoelectric Sensor Ultra-Small Type Light ON/Dark ON PNP Open Collector 0.006m Min Qty: 5 Package Multiple: 5 Date Code: 2238 | Americas - 735 |
|
$12.0143 / $14.5361 | Buy Now |
DISTI #
PM-L25-P
|
TME | Sensor: photoelectric, Range: 6mm, PNP, DARK-ON,LIGHT-ON, Mat: PBT Min Qty: 1 | 31 |
|
$15.9300 / $18.2000 | Buy Now |
DISTI #
28G1487
|
Bürklin Elektronik | Fork light barrier, 0.006 m, PNP, 5-24 VDC, cable connection, IP64, PM-L25-P Min Qty: 1 | 4 |
|
$24.0922 / $29.0989 | Buy Now |
DISTI #
3235982
|
element14 Asia-Pacific | PHOTOELECTRIC SENSOR, 6MM, PNP, 24VDC RoHS: Compliant Min Qty: 1 Container: Each | 264 |
|
$19.4725 | Buy Now |
DISTI #
3235982
|
Farnell | PHOTOELECTRIC SENSOR, 6MM, PNP, 24VDC RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 264 |
|
$18.2181 / $34.3716 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PM-L25-P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
PM-L25-P
Panasonic Electronic Components
Through Beam Photoelectric Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Date Of Intro | 2016-06-09 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IP64, SHORT-CIRCUIT PROTECTION, IT ALSO HAVE UNDER LIGHT RECEIVED CONDITION RESPONSE TIME OF 20 MICRO SECOND | |
Body Breadth | 6 mm | |
Body Height | 12.3 mm | |
Body Length or Diameter | 13.4 mm | |
Housing | PLASTIC | |
Measurement Range-Max (mm) | 6 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | FLANGE MOUNT | |
Operating Current-Max | 15 mA | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Circuit Type | Transistor | |
Output Type | PNP | |
Repeatability | 0.01 | |
Response Time | 80 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 5 V | |
Surface Mount | NO | |
Termination Type | CABLE |