-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Through Beam Photoelectric Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH4666
|
Newark | Photoelectric Sensor, 6Mm, Npn, 24Vdc Rohs Compliant: Yes |Panasonic PM-L45 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 225 |
|
$18.8600 / $20.3000 | Buy Now |
DISTI #
1110-3906-ND
|
DigiKey | SENSOR OPTICAL 6MM MODULE SLOT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1025 In Stock |
|
$10.9090 / $12.0000 | Buy Now |
DISTI #
658-PM-L45
|
Mouser Electronics | Photoelectric Sensors L type, NPN output RoHS: Compliant | 138 |
|
$10.3200 / $12.0000 | Buy Now |
DISTI #
70950210
|
RS | Sensor, Photoelectric, Slot, L Type, 6mm Range, NPN, OC, 1m, PVC | Panasonic Industrial Automation PM-L45 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 977 |
|
$10.9100 / $12.1200 | Buy Now |
|
Onlinecomponents.com | Photoelectric Sensor Small Type Light ON/Dark ON NPN Open Collector 0.006m RoHS: Compliant |
384 In Stock 52 Factory Stock |
|
$9.8700 / $11.3400 | Buy Now |
DISTI #
PM-L45
|
TME | Sensor: photoelectric, Range: 6mm, NPN, DARK-ON,LIGHT-ON, Mat: PBT Min Qty: 1 | 46 |
|
$16.1000 / $18.2800 | Buy Now |
|
Master Electronics | Photoelectric Sensor Small Type Light ON/Dark ON NPN Open Collector 0.006m RoHS: Compliant |
384 In Stock 52 Factory Stock |
|
$9.8700 / $11.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PM-L45
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
PM-L45
Panasonic Electronic Components
Through Beam Photoelectric Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Date Of Intro | 2016-06-09 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IP64, SHORT-CIRCUIT PROTECTION, IT ALSO HAVE UNDER LIGHT RECEIVED CONDITION RESPONSE TIME OF 20 MICRO SECOND | |
Body Breadth | 6 mm | |
Body Height | 14.6 mm | |
Body Length or Diameter | 13.4 mm | |
Housing | PLASTIC | |
Measurement Range-Max (mm) | 6 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | FLANGE MOUNT | |
Operating Current-Max | 15 mA | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Circuit Type | Transistor | |
Output Type | NPN | |
Repeatability | 0.01 | |
Response Time | 80 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 5 V | |
Surface Mount | NO | |
Termination Type | CABLE |