Part Details for PM-T65W-P by Panasonic Electronic Components
Overview of PM-T65W-P by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for PM-T65W-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-3943-ND
|
DigiKey | SENSOR OPTICAL 6MM MOD SLOT TYPE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
15 In Stock |
|
$10.9090 / $12.0000 | Buy Now |
DISTI #
658-PM-T65W-P
|
Mouser Electronics | Photoelectric Sensors T type, PNP output RoHS: Compliant | 14 |
|
$10.3200 / $12.0000 | Buy Now |
DISTI #
70950244
|
RS | Sensor, Photoelectric, Slot, T Type, 6mm Range, PNP, OC, 1m, PVC, MC | Panasonic Industrial Automation PM-T65W-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 62 |
|
$10.8000 / $12.0000 | Buy Now |
|
Onlinecomponents.com | Photoelectric Sensor Small Type Light ON/Dark ON PNP Open Collector 0.006m RoHS: Compliant |
60 In Stock |
|
$9.3400 / $12.1500 | Buy Now |
|
Quest Components | 16 |
|
$15.2736 / $18.5760 | Buy Now | |
|
Master Electronics | Photoelectric Sensor Small Type Light ON/Dark ON PNP Open Collector 0.006m RoHS: Compliant |
60 In Stock |
|
$9.3400 / $12.1500 | Buy Now |
Part Details for PM-T65W-P
PM-T65W-P CAD Models
PM-T65W-P Part Data Attributes
|
PM-T65W-P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
PM-T65W-P
Panasonic Electronic Components
Through Beam Photoelectric Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Date Of Intro | 2016-06-09 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IP40, SHORT-CIRCUIT PROTECTION, IT ALSO HAVE UNDER LIGHT RECEIVED CONDITION RESPONSE TIME OF 20 MICRO SECOND | |
Body Breadth | 6.5 mm | |
Body Height | 22.4 mm | |
Body Length or Diameter | 13.4 mm | |
Housing | PLASTIC | |
Measurement Range-Max (mm) | 6 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | FLANGE MOUNT | |
Operating Current-Max | 15 mA | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Circuit Type | Transistor | |
Output Type | PNP | |
Repeatability | 0.01 | |
Response Time | 80 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 5 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |