-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Through Beam Photoelectric Sensor, 5mm Max, 50mA, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25H9297
|
Newark | Sensor, Photo, 5Mm, Npn, Sensor Output Type:Npn, Sensing Range Max:5Mm, Supply Voltage Dc Min:5V, Supply Voltage Dc Max:24V, Output Current:50Ma, Product Range:Pm Series Rohs Compliant: Yes |Panasonic PM-Y44 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Alternative Product Available |
|
$0 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PM-Y44
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
PM-Y44
Panasonic Electronic Components
Through Beam Photoelectric Sensor, 5mm Max, 50mA, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | REVERSE POLARITY, SHORT CIRCUIT PROTECTION | |
Body Breadth | 15.5 mm | |
Body Height | 13.4 mm | |
Body Length or Diameter | 25.5 mm | |
Housing | PBT | |
Measurement Range-Max (mm) | 5 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | FLANGE MOUNT | |
Operating Current-Max | 15 mA | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Circuit Type | Transistor | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Range | 50mA | |
Output Type | ANALOG CURRENT | |
Repeatability | 0.03 | |
Response Time | 20 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 5 V | |
Surface Mount | NO | |
Termination Type | CABLE |