Part Details for PM000DMXE by TE Connectivity
Overview of PM000DMXE by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM000DMXE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X0085
|
Newark | Pm000Dmxe=C7112 |Corcom Te Connectivity PM000DMXE Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.1800 / $44.1800 | Buy Now |
DISTI #
2266-PM000DMXE-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 2 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
20 In Stock |
|
$41.3600 / $42.9400 | Buy Now |
DISTI #
A116929-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 2 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.2111 | Buy Now |
DISTI #
592-PM000DMXE
|
Mouser Electronics | AC Power Entry Modules VERT MNT SNGL VOLT DUAL FUSE MED PERF RoHS: Compliant | 0 |
|
$38.9300 / $42.6200 | Order Now |
DISTI #
72030870
|
RS | Filter, PM000DMXE=C7112 | TE Connectivity PM000DMXE RoHS: Not Compliant Min Qty: 27 Package Multiple: 1 Container: Bulk | 0 |
|
$61.6700 / $63.5700 | RFQ |
|
Onlinecomponents.com | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A Fuse/Voltage Selector ST 1 Port RoHS: Compliant |
101 In Stock |
|
$37.2300 / $55.9400 | Buy Now |
DISTI #
CORPM000DMXE
|
Interstate Connecting Components | PM000DMXE=C7112 | 0 |
|
Buy Now | |
|
Master Electronics | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A Fuse/Voltage Selector ST 1 Port RoHS: Compliant |
101 In Stock |
|
$37.2300 / $55.9400 | Buy Now |
Part Details for PM000DMXE
PM000DMXE CAD Models
PM000DMXE Part Data Attributes
|
PM000DMXE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PM000DMXE
TE Connectivity
Mains Power Connector, 115/230VAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |