There are no models available for this part yet.
Overview of PM000DS30 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PM000DS30 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60R4892
|
Newark | Pm000Ds30=C3542 |Corcom Te Connectivity PM000DS30 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6500 / $24.4700 | Buy Now | |
DISTI #
592-PM000DS30
|
Mouser Electronics | AC Power Entry Modules 3A DUAL FUSE VERTICAL MOUNT RoHS: Compliant | 0 |
|
$21.3900 / $27.1400 | Order Now | |
DISTI #
72030927
|
RS | Filter, PM000DS30=C3542 | TE Connectivity PM000DS30 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Container: Bulk | 0 |
|
$24.6900 / $30.8700 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.8000 / $26.2600 | Buy Now | ||
DISTI #
CORPM000DS30
|
Interstate Connecting Components | PM000DS30=C3542 | 0 |
|
Buy Now | ||
DISTI #
000000000001148094
|
Sager | AC Power Entry Modules 3A DUAL FUSE VERTICAL MOUNT Min Qty: 1 | 0 |
|
$19.0000 / $24.8700 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$17.8000 / $26.2600 | Buy Now |
CAD Models for PM000DS30 by TE Connectivity
Part Data Attributes for PM000DS30 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CII TECHNOLOGY
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
STANDARDS: CSA; UL; VDE
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Gender
|
MALE
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
10, 250 VAC
|
Mounting Type
|
PANEL
|
Option
|
GENERAL PURPOSE
|
Total Number of Contacts
|
3
|