Part Details for PM000DS60 by TE Connectivity
Overview of PM000DS60 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PM000DS60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P6030
|
Newark | Pm000Ds60=C3546 |Corcom Te Connectivity PM000DS60 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.3700 / $22.0000 | Buy Now |
DISTI #
592-PM000DS60
|
Mouser Electronics | AC Power Entry Modules 6A DUAL FUSE VERTICAL MOUNT RoHS: Compliant | 12 |
|
$22.4000 / $28.9300 | Buy Now |
|
Onlinecomponents.com | PM000DS60=C3546 RoHS: Compliant | 0 |
|
$21.2500 / $30.9800 | Buy Now |
DISTI #
CORPM000DS60
|
Interstate Connecting Components | PM000DS60=C3546 | 0 |
|
Buy Now | |
DISTI #
000000000001148097
|
Sager | AC Power Entry Modules 6A DUAL FUSE VERTICAL MOUNT Min Qty: 60 | 0 |
|
$17.3600 / $21.5100 | Buy Now |
|
Master Electronics | PM000DS60=C3546 RoHS: Compliant | 0 |
|
$21.2500 / $30.9800 | Buy Now |
Part Details for PM000DS60
PM000DS60 CAD Models
PM000DS60 Part Data Attributes
|
PM000DS60
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PM000DS60
TE Connectivity
MAINS POWER CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |