Part Details for PM000SH30 by TE Connectivity
Overview of PM000SH30 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PM000SH30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R4903
|
Newark | Pm000Sh30=C3554 |Corcom Te Connectivity PM000SH30 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0000 / $24.9300 | Buy Now |
DISTI #
592-PM000SH30
|
Mouser Electronics | AC Power Entry Modules 3A SINGLE FUSE VERTICAL MOUNT RoHS: Compliant | 0 |
|
$21.8100 / $26.8800 | Order Now |
DISTI #
72031169
|
RS | Filter, PM000SH30=C3554 | TE Connectivity PM000SH30 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Container: Bulk | 0 |
|
$25.1500 / $31.4400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.9200 / $26.2100 | Buy Now |
DISTI #
CORPM000SH30
|
Interstate Connecting Components | PM000SH30=C3554 | 0 |
|
Buy Now | |
DISTI #
000000000001148107
|
Sager | AC Power Entry Modules 3A SINGLE FUSE VERTICAL MOUNT Min Qty: 1 | 0 |
|
$19.3600 / $25.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$17.9200 / $26.2100 | Buy Now |
Part Details for PM000SH30
PM000SH30 CAD Models
PM000SH30 Part Data Attributes
|
PM000SH30
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PM000SH30
TE Connectivity
MAINS POWER CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |