There are no models available for this part yet.
Overview of PM000SL6C by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PM000SL6C by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46P4306
|
Newark | Power Entry Module, 6A, 5Ua, Connector Type:Iec C14, Current Rating:6A, Voltage Rating:250Vac, Fuse Holder:1-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Connector Mounting:Snap-In, Flange Mount Rohs Compliant: Yes |Corcom Te Connectivity PM000SL6C RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.3300 / $52.0900 | Buy Now | |
DISTI #
2-1609109-0
|
Avnet Americas | PM000SL6C=C7068 - Bulk (Alt: 2-1609109-0) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Container: Bulk | 0 |
|
$35.9074 / $43.2106 | Buy Now | |
DISTI #
592-PM000SL6C
|
Mouser Electronics | AC Power Entry Modules 6A SINGLE FUSE VERTICAL MOUNT RoHS: Compliant | 7 |
|
$42.1000 / $52.2400 | Buy Now | |
Onlinecomponents.com | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A/Contact Fuse ST 1 Port RoHS: Compliant | 0 |
|
$38.6600 / $53.5700 | Buy Now | ||
DISTI #
CORPM000SL6C
|
Interstate Connecting Components | PM000SL6C=C7068 | 0 |
|
Buy Now | ||
DISTI #
000000000002763221
|
Sager | AC Power Entry Modules 6A SINGLE FUSE VERTICAL MOUNT Min Qty: 8 | 0 |
|
$36.3400 / $44.7500 | Buy Now | |
Master Electronics | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A/Contact Fuse ST 1 Port RoHS: Compliant | 0 |
|
$38.6600 / $53.5700 | Buy Now |
CAD Models for PM000SL6C by TE Connectivity
Part Data Attributes for PM000SL6C by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Number of Ports
|
1
|
Operating Temperature-Max
|
40 °C
|
Operating Temperature-Min
|
-10 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|