Part Details for PM00SSH6A by TE Connectivity
Overview of PM00SSH6A by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM00SSH6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R4824
|
Newark | Pm00Ssh6A=C3459 |Corcom Te Connectivity PM00SSH6A RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.6800 / $28.4400 | Buy Now |
DISTI #
592-PM00SSH6A
|
Mouser Electronics | AC Power Entry Modules 6A SINGLE FUSE VERTICAL MOUNT RoHS: Compliant | 0 |
|
$24.9100 / $28.5400 | Order Now |
DISTI #
72030299
|
RS | Filter, PM00SSH6A=C3459 | TE Connectivity PM00SSH6A RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Container: Bulk | 0 |
|
$28.7100 / $35.8700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.6900 / $30.5200 | Buy Now |
DISTI #
CORPM00SSH6A
|
Interstate Connecting Components | PM00SSH6A=C3459 | 0 |
|
Buy Now | |
DISTI #
000000000001148155
|
Sager | AC Power Entry Modules 6A SINGLE FUSE VERTICAL MOUNT Min Qty: 1 | 0 |
|
$22.0800 / $28.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.6900 / $30.5200 | Buy Now |
Part Details for PM00SSH6A
PM00SSH6A CAD Models
PM00SSH6A Part Data Attributes
|
PM00SSH6A
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PM00SSH6A
TE Connectivity
Analog Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CII TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: CSA; UL; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 10, 250 VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 |