Part Details for PM0S0DH30 by TE Connectivity
Overview of PM0S0DH30 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PM0S0DH30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P6001
|
Newark | Pm0S0Dh30=C3388 |Corcom Te Connectivity PM0S0DH30 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5300 / $24.4600 | Buy Now |
DISTI #
7-6609940-4
|
Avnet Americas | Power Entry Module Unshielded M 3 POS 250VAC 3A ST 1 Port - Bulk (Alt: 7-6609940-4) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$20.3196 / $24.4524 | Buy Now |
DISTI #
592-PM0S0DH30
|
Mouser Electronics | AC Power Entry Modules 3A DUAL FUSE VERTICAL MOUNT RoHS: Compliant | 81 |
|
$21.5200 / $24.1100 | Buy Now |
DISTI #
V36:1790_11884376
|
Arrow Electronics | Power Entry Module Filtered M 3 POS (115VAC/230)VACVAC 3A/Contact Switch/Fuse/Voltage Selector ST 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2204 | Americas - 13 |
|
$12.9400 / $17.7140 | Buy Now |
|
Onlinecomponents.com | Power Entry Module Filtered M 3 POS (115VAC/230)VACVAC 3A/Contact Switch/Fuse/Voltage Selector ST 1 Port RoHS: Compliant |
643 In Stock |
|
$23.1200 / $33.1600 | Buy Now |
DISTI #
7-6609940-4
|
TTI | AC Power Entry Modules PM0S0DH30=C3388 POWER ENTRY EP Min Qty: 60 Package Multiple: 12 Container: Each | Americas - 0 |
|
$20.8700 / $21.9200 | Buy Now |
DISTI #
7-6609940-4
|
Avnet Americas | Power Entry Module Unshielded M 3 POS 250VAC 3A ST 1 Port - Bulk (Alt: 7-6609940-4) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$20.3196 / $24.4524 | Buy Now |
|
Master Electronics | Power Entry Module Filtered M 3 POS (115VAC/230)VACVAC 3A/Contact Switch/Fuse/Voltage Selector ST 1 Port RoHS: Compliant |
643 In Stock |
|
$23.1200 / $33.1600 | Buy Now |
Part Details for PM0S0DH30
PM0S0DH30 CAD Models
PM0S0DH30 Part Data Attributes:
|
PM0S0DH30
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PM0S0DH30
TE Connectivity
MAINS POWER CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |