Part Details for PM0SSSBXA by TE Connectivity
Overview of PM0SSSBXA by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM0SSSBXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R4727
|
Newark | Pm0Sssbxa=C5254 |Corcom Te Connectivity PM0SSSBXA Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3400 / $24.0600 | Buy Now |
DISTI #
592-PM0SSSBXA
|
Mouser Electronics | AC Power Entry Modules 10A SINGLE FUSE VERTICAL MOUNT RoHS: Compliant | 0 |
|
$19.9000 / $25.8700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.4900 / $25.8200 | Buy Now |
DISTI #
CORPM0SSSBXA
|
Interstate Connecting Components | PM0SSSBXA=C5254 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$17.4900 / $25.8200 | Buy Now |
Part Details for PM0SSSBXA
PM0SSSBXA CAD Models
PM0SSSBXA Part Data Attributes
|
PM0SSSBXA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PM0SSSBXA
TE Connectivity
Analog Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CII TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: CSA; UL; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 10, 250 VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 |