Part Details for PM0SSSS60 by TE Connectivity
Overview of PM0SSSS60 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM0SSSS60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R4742
|
Newark | Pm0Ssss60=C3332 |Corcom Te Connectivity PM0SSSS60 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.9400 / $24.9300 | Buy Now |
DISTI #
1-6609940-8
|
Avnet Americas | Power Entry Module Filtered M 3 POS 250VAC 6A ST 1 Port Single Fuse - Bulk (Alt: 1-6609940-8) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$20.7090 / $24.9210 | Buy Now |
DISTI #
592-PM0SSSS60
|
Mouser Electronics | AC Power Entry Modules 6A SINGLE FUSE VERTICAL MOUNT RoHS: Compliant | 0 |
|
$26.5800 | Order Now |
DISTI #
72030414
|
RS | Filter, PM0SSSS60=C3332 | TE Connectivity PM0SSSS60 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Container: Bulk | 0 |
|
$24.6900 / $30.8600 | RFQ |
|
Onlinecomponents.com | Power Entry Module Filtered M 4 POS 230VAC Switch/Fuse ST 1 Port RoHS: Compliant | 0 |
|
$21.7900 / $45.6300 | Buy Now |
DISTI #
1-6609940-8
|
Avnet Americas | Power Entry Module Filtered M 3 POS 250VAC 6A ST 1 Port Single Fuse - Bulk (Alt: 1-6609940-8) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$20.7090 / $24.9210 | Buy Now |
DISTI #
CORPM0SSSS60
|
Interstate Connecting Components | PM0SSSS60=C3332 | 0 |
|
Buy Now | |
DISTI #
000000000001148296
|
Sager | AC Power Entry Modules 6A SINGLE FUSE VERTICAL MOUNT Min Qty: 60 | 0 |
|
$19.6500 / $24.3800 | Buy Now |
|
Master Electronics | Power Entry Module Filtered M 4 POS 230VAC Switch/Fuse ST 1 Port RoHS: Compliant | 0 |
|
$21.7900 / $45.6300 | Buy Now |
Part Details for PM0SSSS60
PM0SSSS60 CAD Models
PM0SSSS60 Part Data Attributes:
|
PM0SSSS60
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PM0SSSS60
TE Connectivity
MAINS POWER CONNECTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CII TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | TE Connectivity |