Part Details for PM0SXDS6B by TE Connectivity
Overview of PM0SXDS6B by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM0SXDS6B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC3201
|
Newark | Pm0Sxds6B=C3354 |Corcom Te Connectivity PM0SXDS6B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$32.8000 / $38.5100 | Buy Now |
DISTI #
40P5993
|
Newark | Pm0Sxds6B=C3354 |Corcom Te Connectivity PM0SXDS6B Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.7900 / $28.1600 | Buy Now |
DISTI #
4-6609940-0
|
Avnet Americas | 4-6609940-0 - Bulk (Alt: 4-6609940-0) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$23.3994 / $28.1586 | Buy Now |
DISTI #
592-PM0SXDS6B
|
Mouser Electronics | AC Power Entry Modules 6A DUAL FUSE VERTICAL MOUNT RoHS: Compliant | 9 |
|
$29.9400 / $36.9900 | Buy Now |
|
Onlinecomponents.com | Power Entry Module EMI Filtered M 3 POS (115VAC/230)VACVAC 6A/Contact Switch/Fuse/Voltage Selector ST 1 Port RoHS: Compliant |
18 In Stock |
|
$30.4200 / $57.1800 | Buy Now |
DISTI #
CORPM0SXDS6B
|
Interstate Connecting Components | PM0SXDS6B=C3354 | 0 |
|
Buy Now | |
DISTI #
000000000001148320
|
Sager | AC Power Entry Modules 6A DUAL FUSE VERTICAL MOUNT Min Qty: 60 | 0 |
|
$22.2100 / $27.5400 | Buy Now |
|
Master Electronics | Power Entry Module EMI Filtered M 3 POS (115VAC/230)VACVAC 6A/Contact Switch/Fuse/Voltage Selector ST 1 Port RoHS: Compliant |
18 In Stock |
|
$30.4200 / $57.1800 | Buy Now |
Part Details for PM0SXDS6B
PM0SXDS6B CAD Models
PM0SXDS6B Part Data Attributes
|
PM0SXDS6B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PM0SXDS6B
TE Connectivity
MAINS POWER CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |