Part Details for PM10S by Pulse Electronics Corporation
Overview of PM10S by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y8081
|
Newark | 10" Guitar Speaker 8 Ohm 30 Watts, Driver Type:Guitar, Impedance:8Ohm, Power Rating Nom:30W, Resonant Frequency:100.9Hz, Sound Level (Spl):92Db, Speaker Shape:Round, Product Range:Speakers, External Diameter - Imperial:10" Rohs Compliant: Yes |Pulse PM10S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 297 |
|
$7.8200 / $9.0600 | Buy Now |