Part Details for PM125SH-221M-RC by Bourns Inc
Overview of PM125SH-221M-RC by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM125SH-221M-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PM125SH-221M-RC-ND
|
DigiKey | FIXED IND 220UH 1.38A 380MOHM SM Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5348 | Buy Now |
DISTI #
PM125SH-221M-RC
|
Avnet Americas | Ind Power Shielded Bobbin Core 220uH 20% 100KHz 22Q-Factor Ferrite 1.38A T/R - Tape and Reel (Alt: PM125SH-221M-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4270 / $0.4851 | Buy Now |
DISTI #
542-PM125SH-221M-RC
|
Mouser Electronics | Power Inductors - SMD 220uH 20% RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Inductor Power Shielded Bobbin Core 220uH 20% 100KHz 22Q-Factor Ferrite 1.38A 380mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.4347 / $0.5434 | Buy Now |
DISTI #
PM125SH-221M-RC
|
Avnet Americas | Ind Power Shielded Bobbin Core 220uH 20% 100KHz 22Q-Factor Ferrite 1.38A T/R - Tape and Reel (Alt: PM125SH-221M-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4270 / $0.4851 | Buy Now |
DISTI #
PM125SH-221M-RC
|
Avnet Americas | Ind Power Shielded Bobbin Core 220uH 20% 100KHz 22Q-Factor Ferrite 1.38A T/R - Tape and Reel (Alt: PM125SH-221M-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4270 / $0.4851 | Buy Now |
|
Master Electronics | Inductor Power Shielded Bobbin Core 220uH 20% 100KHz 22Q-Factor Ferrite 1.38A 380mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.4347 / $0.5434 | Buy Now |
Part Details for PM125SH-221M-RC
PM125SH-221M-RC CAD Models
PM125SH-221M-RC Part Data Attributes
|
PM125SH-221M-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM125SH-221M-RC
Bourns Inc
General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Core Material | FERRITE | |
DC Resistance | 0.4 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current-Max | 0.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |