Filter Your Search
1 - 10 of 87 results
|
PM125SH-820M-RC
Bourns Inc
|
$0.5016 | Yes | Active | GENERAL PURPOSE INDUCTOR | 82 µH | 145 Ω | 20 % | YES | 100 kHz | 1.95 A | 6.85 MHz | FERRITE | 4949 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | ONE SURFACE | 6 mm | 12.5 mm | 12.5 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | |||
|
PM125SH-271M-RC
Bourns Inc
|
$0.5016 | Yes | Active | GENERAL PURPOSE INDUCTOR | 270 µH | 460 mΩ | 20 % | YES | 1 kHz | 750 mA | FERRITE | POWER INDUCTOR | 1 | YES | e3 | 100 °C | -30 °C | 2 | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | Bourns | ||||||||||
|
PM125SH-150M-RC
Bourns Inc
|
$0.5016 | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 27 Ω | 20 % | YES | 100 kHz | 5 A | 17.6 MHz | FERRITE | 4949 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | ONE SURFACE | 6 mm | 12.5 mm | 12.5 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
PM125SH-120M-RC
Bourns Inc
|
$0.5016 | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 23 Ω | 20 % | YES | 100 kHz | 5.2 A | 19.4 MHz | FERRITE | 4949 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | ONE SURFACE | 6 mm | 12.5 mm | 12.5 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | |||
|
PM125SH-390M-RC
Bourns Inc
|
$0.5016 | Yes | Active | GENERAL PURPOSE INDUCTOR | 39 µH | 70 Ω | 20 % | YES | 100 kHz | 2.8 A | 10.4 MHz | FERRITE | 4949 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | ONE SURFACE | 6 mm | 12.5 mm | 12.5 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | |||
|
PM125SH-221M-RC
Bourns Inc
|
$0.5016 | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 400 mΩ | 20 % | YES | 1 kHz | 800 mA | FERRITE | POWER INDUCTOR | 1 | YES | e3 | 100 °C | -30 °C | 2 | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | Bourns | ||||||||||
|
PM125SH-181M-RC
Bourns Inc
|
$0.5016 | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 290 mΩ | 20 % | YES | 1 kHz | 900 mA | FERRITE | POWER INDUCTOR | 1 | YES | e3 | 100 °C | -30 °C | 2 | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | Bourns | ||||||||||
|
PM125SH-391M-RC
Bourns Inc
|
$0.5016 | Yes | Active | GENERAL PURPOSE INDUCTOR | 390 µH | 690 mΩ | 20 % | YES | 1 kHz | 650 mA | FERRITE | POWER INDUCTOR | 1 | YES | e3 | 100 °C | -30 °C | 2 | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
PM125SH-121M-RC
Bourns Inc
|
$0.5016 | Yes | Active | GENERAL PURPOSE INDUCTOR | 120 µH | 170 mΩ | 20 % | YES | 1 kHz | 1.1 A | FERRITE | POWER INDUCTOR | 1 | YES | e3 | 100 °C | -30 °C | 2 | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
PM125SH-561M-RC
Bourns Inc
|
$0.5016 | Yes | Active | GENERAL PURPOSE INDUCTOR | 560 µH | 860 mΩ | 20 % | YES | 1 kHz | 540 mA | FERRITE | POWER INDUCTOR | 1 | YES | e3 | 100 °C | -30 °C | 2 | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 |