-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, Iron-Core, SMD, 5553, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8502CT-ND
|
DigiKey | FIXED IND 10UH 9A 25.5 MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14 In Stock |
|
$1.0684 / $2.2900 | Buy Now |
DISTI #
PM13560S-100M-RC
|
Avnet Americas | Ind Power Shielded Wirewound 10uH 20% 100KHz 9A T/R - Tape and Reel (Alt: PM13560S-100M-RC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.9445 / $1.0730 | Buy Now |
DISTI #
542-PM13560S-100M-RC
|
Mouser Electronics | Power Inductors - SMD 10uH 20% RoHS: Compliant | 486 |
|
$1.1900 / $2.2800 | Buy Now |
DISTI #
70154716
|
RS | Choke, Pwr, Shielded,10 L(uH),DCR 25.5 Ohm (Max) | Bourns PM13560S-100M-RC RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9400 / $2.2800 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 10uH 20% 100KHz Iron 9A 25.5mOhm DCR T/R RoHS: Compliant |
500 In Stock |
|
$0.9210 / $1.0790 | Buy Now |
DISTI #
PM13560S-100M-RC
|
TTI | Power Inductors - SMD 10uH 20% pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$0.9800 / $1.0800 | Buy Now |
DISTI #
PM13560S-100M-RC.
|
TTI | Power Inductors - SMD 10 UH 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$1.5600 | Buy Now |
DISTI #
PM13560S-100M-RC
|
Avnet Americas | Ind Power Shielded Wirewound 10uH 20% 100KHz 9A T/R - Tape and Reel (Alt: PM13560S-100M-RC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.9445 / $1.0730 | Buy Now |
DISTI #
PM13560S-100M-RC
|
Avnet Americas | Ind Power Shielded Wirewound 10uH 20% 100KHz 9A T/R - Tape and Reel (Alt: PM13560S-100M-RC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.9445 / $1.0730 | Buy Now |
|
Master Electronics | Inductor Power Shielded Wirewound 10uH 20% 100KHz Iron 9A 25.5mOhm DCR T/R RoHS: Compliant |
500 In Stock |
|
$0.9210 / $1.0790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PM13560S-100M-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM13560S-100M-RC
Bourns Inc
General Purpose Inductor, 10uH, 20%, 1 Element, Iron-Core, SMD, 5553, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 5050 | |
Construction | Rectangular | |
Core Material | IRON | |
DC Resistance | 0.0255 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 12.7 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 9 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |