Filter Your Search
1 - 4 of 4 results
|
PM13560S-100M-RC
Bourns Inc
|
$1.3462 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 10 µH | 25.5 mΩ | 20 % | YES | 100 kHz | 9 A | IRON | 5050 | POWER INDUCTOR | 1 | YES | e2 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN COPPER | DUAL ENDED | WRAPAROUND | 5 mm | 12.7 mm | 12.7 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
PM13560S-6R0M-RC
Bourns Inc
|
$1.4160 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 6 µH | 10 mΩ | 20 % | YES | 100 kHz | 9.5 A | IRON | 5050 | POWER INDUCTOR | 1 | YES | e2 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN COPPER | DUAL ENDED | WRAPAROUND | 5 mm | 12.7 mm | 12.7 mm | BOURNS INC | 5050 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
PM13560S-100M
Bourns Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 14.9 mΩ | 20 % | YES | 100 kHz | 7.5 A | 5150 | POWER INDUCTOR | 1 | YES | 150 °C | -40 °C | Magnetic Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 5.6 mm | 13 mm | 12.6 mm | BOURNS INC | 5150 | unknown | EAR99 | 8504.50.80.00 | ||||||
|
PM13560S-6R0M
Bourns Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 6 µH | 10.7 mΩ | 20 % | YES | 100 kHz | 9.5 A | 5150 | POWER INDUCTOR | 1 | YES | 150 °C | -40 °C | Magnetic Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 5.6 mm | 13 mm | 12.6 mm | BOURNS INC | 5150 | unknown | EAR99 | 8504.50.80.00 |