Part Details for PM200-2-13-Z-4.3 by HCTL
Overview of PM200-2-13-Z-4.3 by HCTL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM200-2-13-Z-4.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2mm 2mm 260��@10S ˫�� 1.5A -40��~+105�� Brass 26P Straight 2x13P Top 4.3mm Square Hole Plugin,P=2mm Female Headers ROHS | 3190 |
|
$0.1925 / $0.3511 | Buy Now |