Part Details for PM200-2-15-Z-3.0-C by HCTL
Overview of PM200-2-15-Z-3.0-C by HCTL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM200-2-15-Z-3.0-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2mm 2mm 3A Tin ˫�� 30P -40��~+105�� Brass 260��@5S Straight 2x15P Top 2.8mm Circular Holes Plugin,P=2mm Female Headers ROHS | 177 |
|
$0.6897 / $1.1854 | Buy Now |