-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 100uH, 10%, 1 Element, Iron-Core, SMD, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T5024
|
Newark | Inductor, 100Uh, 10%, 6.1A, Toroid, Product Range:Pm2120 Series, Inductance:100Μh, Rms Current (Irms):6.1A, Dc Resistance Max:0.035Ohm, Inductance Tolerance:± 10%, Toroidal Inductor Case:30.5Mm X 25.4Mm X 22.1Mm, Svhc:No Svhc Rohs Compliant: Yes |Bourns PM2120-101K-RC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 53 |
|
$1.7700 / $3.0200 | Buy Now |
DISTI #
M8793-ND
|
DigiKey | FIXED IND 100UH 6.1A 35 MOHM SMD Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
909 In Stock |
|
$1.6292 / $3.3700 | Buy Now |
DISTI #
PM2120-101K-RC
|
Avnet Americas | Toroidal Inductor, 100 uH, 6.1 A, 35 Milliohm, ± 10%, SMD - Trays (Alt: PM2120-101K-RC) RoHS: Compliant Min Qty: 77 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Tray | 84 |
|
$1.5160 / $1.7222 | Buy Now |
DISTI #
542-PM2120-101K-RC
|
Mouser Electronics | Power Inductors - SMD 100uH 10% RoHS: Compliant | 1273 |
|
$1.5200 / $2.9000 | Buy Now |
DISTI #
70155154
|
RS | PM2120 Series Wire-wound SMD Inductor with a Iron Core, 100 uH +/-10% 6.1A Idc | Bourns PM2120-101K-RC RoHS: Compliant Min Qty: 126 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5400 / $2.9900 | RFQ |
|
Onlinecomponents.com | Inductor Power Toroid 100uH 10% 1KHz Iron 6.1A 0.035Ohm DCR Box RoHS: Compliant |
787 In Stock |
|
$1.5000 / $1.9400 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 16 |
|
$2.2500 / $3.0000 | Buy Now |
|
Quest Components | 12 |
|
$2.5000 / $4.0000 | Buy Now | |
DISTI #
PM2120-101K-RC
|
TTI | Power Inductors - SMD 100uH 10% pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Tray |
Americas - 11 In Stock |
|
$1.5500 / $2.1900 | Buy Now |
DISTI #
PM2120-101K-RC
|
Avnet Americas | Toroidal Inductor, 100 uH, 6.1 A, 35 Milliohm, ± 10%, SMD - Trays (Alt: PM2120-101K-RC) RoHS: Compliant Min Qty: 77 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Tray | 84 |
|
$1.5160 / $1.7222 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PM2120-101K-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM2120-101K-RC
Bourns Inc
General Purpose Inductor, 100uH, 10%, 1 Element, Iron-Core, SMD, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | IRON | |
DC Resistance | 0.035 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 22.1 mm | |
Package Length | 30.5 mm | |
Package Style | SMT | |
Package Width | 25.4 mm | |
Packing Method | Bulk | |
Rated Current-Max | 6.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |