Filter Your Search
1 - 10 of 111 results
|
PM2120-8R2M-RC
Bourns Inc
|
$1.3306 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 8.2 µH | 6 mΩ | 20 % | YES | 1 kHz | 14.7 A | IRON | 1210 | POWER INDUCTOR | 1 | NO | e1 | 105 °C | -55 °C | Rectangular | 2 | SMT | Bulk | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | WRAPAROUND | 20.83 mm | 30.5 mm | 25.4 mm | BOURNS INC | 1210 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
PM2120-181K-RC
Bourns Inc
|
$1.5189 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 47 mΩ | 10 % | YES | 1 kHz | 5.3 A | IRON | 1210 | POWER INDUCTOR | 1 | NO | e1 | 105 °C | -55 °C | Rectangular | 2 | SMT | Bulk | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | WRAPAROUND | 21.08 mm | 30.5 mm | 25.4 mm | BOURNS INC | 1210 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
PM2120-560K-RC
Bourns Inc
|
$1.5189 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 56 µH | 21 mΩ | 10 % | YES | 1 kHz | 7.9 A | IRON | 1210 | POWER INDUCTOR | 1 | NO | e1 | 105 °C | -55 °C | Rectangular | 2 | SMT | Bulk | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | WRAPAROUND | 20.07 mm | 30.5 mm | 25.4 mm | BOURNS INC | 1210 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
PM2120-330K-RC
Bourns Inc
|
$1.5225 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 13 mΩ | 10 % | YES | 1 kHz | 10.1 A | IRON | 1210 | POWER INDUCTOR | 1 | NO | e1 | 105 °C | -55 °C | Rectangular | 2 | SMT | Bulk | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | WRAPAROUND | 20.83 mm | 30.5 mm | 25.4 mm | BOURNS INC | 1210 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
PM2120-470K-RC
Bourns Inc
|
$1.5247 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 19 mΩ | 10 % | YES | 1 kHz | 8.2 A | IRON | 1210 | POWER INDUCTOR | 1 | NO | e1 | 105 °C | -55 °C | Rectangular | 2 | SMT | Bulk | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | WRAPAROUND | 20.07 mm | 30.5 mm | 25.4 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
PM2120-820K-RC
Bourns Inc
|
$1.5680 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 82 µH | 32 mΩ | 10 % | YES | 1 kHz | 6.4 A | IRON | 1210 | POWER INDUCTOR | 1 | NO | e1 | 105 °C | -55 °C | Rectangular | 2 | SMT | Bulk | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | WRAPAROUND | 22.1 mm | 30.5 mm | 25.4 mm | BOURNS INC | 1210 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
PM2120-100K-RC
Bourns Inc
|
$1.5927 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 7 mΩ | 10 % | YES | 1 kHz | 13.9 A | IRON | 1210 | POWER INDUCTOR | 1 | NO | e1 | 105 °C | -55 °C | Rectangular | 2 | SMT | Bulk | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | WRAPAROUND | 20.83 mm | 30.5 mm | 25.4 mm | BOURNS INC | 1210 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
PM2120-391K-RC
Bourns Inc
|
$1.6258 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 390 µH | 108 mΩ | 10 % | YES | 1 kHz | 3.5 A | IRON | 1210 | POWER INDUCTOR | 1 | NO | e1 | 105 °C | -55 °C | Rectangular | 2 | SMT | Bulk | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | WRAPAROUND | 19.81 mm | 30.5 mm | 25.4 mm | BOURNS INC | 1210 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
PM2120-821K-RC
Bourns Inc
|
$1.6826 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 820 µH | 157 mΩ | 10 % | YES | 1 kHz | 2.9 A | IRON | 1210 | POWER INDUCTOR | 1 | NO | e1 | 105 °C | -55 °C | Rectangular | 2 | SMT | Bulk | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | WRAPAROUND | 21.59 mm | 30.5 mm | 25.4 mm | BOURNS INC | 1210 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
PM2120-271K-RC
Bourns Inc
|
$1.6826 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 270 µH | 72 mΩ | 10 % | YES | 1 kHz | 4.2 A | IRON | 1210 | POWER INDUCTOR | 1 | NO | e1 | 105 °C | -55 °C | Rectangular | 2 | SMT | Bulk | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | WRAPAROUND | 20.32 mm | 30.5 mm | 25.4 mm | BOURNS INC | 1210 | compliant | EAR99 | 8504.50.80.00 | Bourns |