Part Details for PM2303PB005 by Hubbell Premise Wiring
Overview of PM2303PB005 by Hubbell Premise Wiring
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM2303PB005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73521863
|
RS | LINKOSITY MALE RCPT, 20A SNIG 3W, 5ft | Hubbell Wiring Device-Kellems PM2303PB005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$248.1400 | RFQ |
|
Onlinecomponents.com | LINKOSITY, MALE RCPT., 20A SNIG 3W, 5' RoHS: Compliant | 0 |
|
$206.5500 / $221.8500 | Buy Now |