Part Details for PM238-115-1751BT-4 by Interfan
Overview of PM238-115-1751BT-4 by Interfan
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM238-115-1751BT-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70012771
|
RS | Fan, AC, 115V, 172x150x51mm, Obround, 238CFM, 3100RPM, 55dBA, Terminal Block | Interfan PM238-115-1751BT-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 18 |
|
$39.5000 | Buy Now |