PM312MOOLSC
Anderson Power Products
Description: Power Connector, 12 Contact(s), Male, Crimp Terminal,

Overview of PM312MOOLSC by Anderson Power Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Transportation and Logistics Automotive Robotics and Drones

Price & Stock for PM312MOOLSC by Anderson Power Products

Part # Manufacturer Description Stock Price Buy
DISTI # 87K9555
Newark Powermod 3X12In Cable Connector - Panel Screw Rohs Compliant: Yes |Anderson Power Products PM312MOOLSC RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for PM312MOOLSC by Anderson Power Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PM312MOOLSC by Anderson Power Products

PM312MOOLSC
Anderson Power Products
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANDERSON POWER PRODUCTS
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.8 inch
Body Depth
0.87 inch
Body Length
1.32 inch
Connector Type
POWER CONNECTOR
Contact Gender
MALE
Contact Style
RND PIN-SKT
Empty Shell
YES
Filter Feature
NO
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
180 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
30 A
Reference Standard
CSA, UL
Shell Material
PPS
Termination Type
CRIMP
Total Number of Contacts
12
UL Flammability Code
94V-0
Want to compare parts?
  1. PM312MOOLSC
    Anderson Power Products
    Power Connector, 12 Contact(s), Male, Crimp Terminal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PM312MOOLSC by Anderson Power Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PM312MOOLSC by Anderson Power Products

Select Manufacturer
Which Manufacturer of PM312MOOLSC would you like to use for your alert(s)?
  • Please alert me when PM312MOOLSC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PM312MOOLSC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PM312MOOLSC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PM312MOOLSC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PM312MOOLSC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PM312MOOLSC by Anderson Power Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: