-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 6A, ROHS COMPLIANT, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PM3700-20-RCCT-ND
|
DigiKey | CMC 500UH 6A 2LN SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4121 In Stock |
|
$1.3904 / $2.9800 | Buy Now |
DISTI #
PM3700-20-RC
|
Avnet Americas | Choke, Common Mode, 500 uH, 6 A, 11.43mm - Tape and Reel (Alt: PM3700-20-RC) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.2291 / $1.3963 | Buy Now |
DISTI #
542-PM3700-20-RC
|
Mouser Electronics | Common Mode Chokes / Filters 0.5mH MIN RoHS: Compliant | 1598 |
|
$1.3900 / $2.7700 | Buy Now |
DISTI #
V36:1790_06256368
|
Arrow Electronics | Common Mode Chokes Dual 500uH 1kHz 6A 10mOhm DCR SMD T/R Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks Date Code: 2333 | Americas - 2400 |
|
$1.3410 / $1.4330 | Buy Now |
DISTI #
V72:2272_06256368
|
Arrow Electronics | Common Mode Chokes Dual 500uH 1kHz 6A 10mOhm DCR SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2309 Container: Cut Strips | Americas - 7 |
|
$1.4470 | Buy Now |
DISTI #
70155169
|
RS | CHOKE, SMD COMMON MODE, 0.5MH @ 1KHZ, 0.010 OHM DCR MAX, 500VRMS | Bourns PM3700-20-RC RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7100 / $2.0100 | RFQ |
|
Onlinecomponents.com | Common Mode Chokes Dual 500uH 1kHz 6A 10mOhm DCR SMD T/R RoHS: Compliant |
300 In Stock |
|
$1.2200 / $1.4100 | Buy Now |
DISTI #
78812930
|
Verical | Common Mode Chokes Dual 500uH 1kHz 6A 10mOhm DCR SMD T/R Min Qty: 200 Package Multiple: 200 Date Code: 2333 | Americas - 2400 |
|
$1.3410 / $1.4330 | Buy Now |
DISTI #
65227862
|
Verical | Common Mode Chokes Dual 500uH 1kHz 6A 10mOhm DCR SMD T/R Min Qty: 200 Package Multiple: 200 Date Code: 2247 | Americas - 200 |
|
$1.8330 | Buy Now |
DISTI #
77720856
|
Verical | Common Mode Chokes Dual 500uH 1kHz 6A 10mOhm DCR SMD T/R Min Qty: 5 Package Multiple: 1 Date Code: 2309 | Americas - 7 |
|
$1.4470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PM3700-20-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM3700-20-RC
Bourns Inc
Data Line Filter, 2 Function(s), 6A, ROHS COMPLIANT, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | TAPE AND REEL | |
Attenuation Frequency-Max | 40 MHz | |
Attenuation@Freq-Max | 20 dB | |
DC Resistance-Max | 0.01 Ω | |
Diameter | 17.78 mm | |
Filter Type | DATA LINE FILTER | |
Height | 11.43 mm | |
Inductance | 500 µH | |
JESD-609 Code | e1 | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 6 A | |
Terminal Finish | TIN SILVER COPPER |