Part Details for PM3700-30 by Bourns Inc
Overview of PM3700-30 by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM3700-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Common Mode Chokes Dual 750uH 1kHz 5.5A 12mOhm DCR SMD T/R | Alternative Product Available |
|
$0 | Buy Now |
Part Details for PM3700-30
PM3700-30 CAD Models
PM3700-30 Part Data Attributes
|
PM3700-30
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM3700-30
Bourns Inc
Data Line Filter, 2 Function(s), 5.5A
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | TAPE AND REEL | |
DC Resistance-Max | 0.012 Ω | |
Diameter | 17.78 mm | |
Filter Type | DATA LINE FILTER | |
Height | 11.43 mm | |
Inductance | 750 µH | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 5.5 A |