-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 4A, ROHS COMPLIANT, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PM3700-40-RCCT-ND
|
DigiKey | CMC 1MH 4A 2LN SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4217 In Stock |
|
$1.3904 / $2.9800 | Buy Now |
DISTI #
PM3700-40-RC
|
Avnet Americas | Choke, Common Mode, 1 mH, 4 A, 11.43mm - Tape and Reel (Alt: PM3700-40-RC) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Reel | 600 |
|
$1.2291 / $1.3963 | Buy Now |
DISTI #
542-PM3700-40-RC
|
Mouser Electronics | Common Mode Chokes / Filters 1.0mH MIN RoHS: Compliant | 6839 |
|
$1.3900 / $2.9600 | Buy Now |
DISTI #
71279400
|
RS | CMC21.6x11.43mm,1uH0%4A, non-shdSMD | Bourns PM3700-40-RC RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7100 / $2.0100 | RFQ |
|
Onlinecomponents.com | Common Mode Chokes Dual 1000uH 1kHz 4A 0.02Ohm DCR SMD T/R RoHS: Compliant |
930 In Stock |
|
$1.3300 / $1.5500 | Buy Now |
DISTI #
PM3700-40-RC
|
TTI | Common Mode Chokes / Filters 1.0mH MIN RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel |
Americas - 600 In Stock |
|
$1.2800 / $1.4400 | Buy Now |
DISTI #
PM3700-40-RC.
|
TTI | Common Mode Chokes / Filters 1.0 UH RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$2.0300 | Buy Now |
DISTI #
PM3700-40-RC
|
Avnet Americas | Choke, Common Mode, 1 mH, 4 A, 11.43mm - Tape and Reel (Alt: PM3700-40-RC) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Reel | 600 |
|
$1.2291 / $1.3963 | Buy Now |
DISTI #
PM3700-40-RC
|
TME | Inductor: wire, SMD, 1mH, 4A, 20mΩ, Ø17.8x11.43mm, -55÷125°C Min Qty: 1 | 0 |
|
$2.1900 / $2.9200 | RFQ |
|
Ameya Holding Limited | Min Qty: 51 | 160 |
|
$3.2897 / $3.3620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PM3700-40-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM3700-40-RC
Bourns Inc
Data Line Filter, 2 Function(s), 4A, ROHS COMPLIANT, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | TAPE AND REEL | |
Attenuation Frequency-Max | 40 MHz | |
Attenuation@Freq-Max | 20 dB | |
DC Resistance-Max | 0.02 Ω | |
Diameter | 17.78 mm | |
Filter Type | DATA LINE FILTER | |
Height | 11.43 mm | |
Inductance | 1000 µH | |
JESD-609 Code | e1 | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 4 A | |
Terminal Finish | TIN SILVER COPPER |
This table gives cross-reference parts and alternative options found for PM3700-40-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM3700-40-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM3700-40 | Data Line Filter, 2 Function(s), 4A | Bourns Inc | PM3700-40-RC vs PM3700-40 |