Part Details for PM54-220M-RC by JW Miller
Overview of PM54-220M-RC by JW Miller
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM54-220M-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K2867
|
Newark | Inductor, Un-Shielded, 22Uh, 1.4A, Smd, Inductance:22Μh, Rms Current (Irms):1.1A, Inductor Construction:Unshielded, Saturation Current (Isat):1.4A, Product Range:Pm54 Series, Dc Resistance Max:0.19Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns Jw Miller PM54-220M-RC Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5600 | Buy Now |
DISTI #
83R8754
|
Newark | Inductor, Un-Shielded, 22Uh, 1.4A, Smd, Full Reel, Inductance:22Μh, Rms Current (Irms):1.1A, Inductor Construction:Unshielded, Saturation Current (Isat):1.4A, Product Range:Pm54 Series, Dc Resistance Max:0.19Ohm, Product Length:5.8Mmrohs Compliant: Yes |Bourns Jw Miller PM54-220M-RC Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4460 / $0.4470 | Buy Now |