Filter Your Search
1 - 1 of 1 results
|
PM54-220M-RC
Bourns Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 190 mΩ | 20 % | YES | 1 kHz | 1.1 A | 16 MHz | FERRITE | 2323 | POWER INDUCTOR | 2 | NO | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Silver/Nickel/Tin (Ag/Ni/Sn) | DUAL ENDED | ONE SURFACE | 4.8 mm | 5.8 mm | 5.8 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns |