Part Details for PM5HD5VW6-CC by Bivar Inc
Overview of PM5HD5VW6-CC by Bivar Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM5HD5VW6-CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
749-PM5HD5VW6-CC
|
Mouser Electronics | LED Panel Mount Indicators HE Red 635nm 50mcd Diff Wire & Con RoHS: Compliant | 0 |
|
$1.1500 / $3.1400 | Order Now |
Part Details for PM5HD5VW6-CC
PM5HD5VW6-CC CAD Models
PM5HD5VW6-CC Part Data Attributes:
|
PM5HD5VW6-CC
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
PM5HD5VW6-CC
Bivar Inc
Optoelectronic Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Orange-Red | |
Infrared Range | NO | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Overall Height | 19.05 mm | |
Peak Wavelength | 635 nm |