Part Details for PM60-10A by TT Electronics / Power Partners
Overview of PM60-10A by TT Electronics / Power Partners
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS1050 | Coilcraft Inc | Current Sense Transformer, 10A, 1:50 |
Price & Stock for PM60-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3989-PM60-10A-ND
|
DigiKey | AC/DC CONVERTER 5V 55W Min Qty: 1 Lead time: 40 Weeks Container: Bag |
98 In Stock |
|
$24.4200 | Buy Now |
DISTI #
000000000005187577
|
Sager | Switching Power Supplies Min Qty: 1 | 0 |
|
$34.6300 / $40.7400 | Buy Now |