Part Details for PM7032S-220M-RC by Bourns Inc
Overview of PM7032S-220M-RC by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM7032S-220M-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PM7032S-220M-RC-ND
|
DigiKey | FIXED IND 22UH 960MA 135MOHM SMD Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7292 | Buy Now |
DISTI #
PM7032S-220M-RC
|
Avnet Americas | Ind Power Shielded Bobbin Core 22uH 20% 1KHz 20Q-Factor Ferrite 960mA T/R - Tape and Reel (Alt: PM7032S-220M-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5823 / $0.6614 | Buy Now |
DISTI #
542-PM7032S-220M-RC
|
Mouser Electronics | Power Inductors - SMD 22uH 20% RoHS: Compliant | 0 |
|
$0.6460 / $1.5200 | Order Now |
|
Onlinecomponents.com | Inductor Power Shielded Bobbin Core 22uH 20% 100KHz 20Q-Factor Ferrite 960mA 135mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.5910 / $0.6860 | Buy Now |
DISTI #
PM7032S-220M-RC
|
Avnet Americas | Ind Power Shielded Bobbin Core 22uH 20% 1KHz 20Q-Factor Ferrite 960mA T/R - Tape and Reel (Alt: PM7032S-220M-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5823 / $0.6614 | Buy Now |
DISTI #
PM7032S-220M-RC
|
Avnet Americas | Ind Power Shielded Bobbin Core 22uH 20% 1KHz 20Q-Factor Ferrite 960mA T/R - Tape and Reel (Alt: PM7032S-220M-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5823 / $0.6614 | Buy Now |
|
Master Electronics | Inductor Power Shielded Bobbin Core 22uH 20% 100KHz 20Q-Factor Ferrite 960mA 135mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.5910 / $0.6860 | Buy Now |
Part Details for PM7032S-220M-RC
PM7032S-220M-RC CAD Models
PM7032S-220M-RC Part Data Attributes
|
PM7032S-220M-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM7032S-220M-RC
Bourns Inc
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2828, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Case/Size Code | 2828 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.135 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 7 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.96 A | |
Self Resonance Frequency | 29 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for PM7032S-220M-RC
This table gives cross-reference parts and alternative options found for PM7032S-220M-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM7032S-220M-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMXS07C7M220FTAS | General Purpose Inductor, 22uH, 20%, Ferrite-Core, 2828 | Kyocera AVX Components | PM7032S-220M-RC vs LMXS07C7M220FTAS |
CTSLF0732TF-220M | General Purpose Inductor, 22uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Central Technologies | PM7032S-220M-RC vs CTSLF0732TF-220M |
SLF0732T-220M-N | General Purpose Inductor, 22uH, 20%, 1 Element, SMD, 2828, CHIP, 2828, ROHS COMPLIANT | Chilisin Electronics Corp | PM7032S-220M-RC vs SLF0732T-220M-N |