Filter Your Search
1 - 10 of 49 results
|
PM7032S-331M-RC
Bourns Inc
|
$0.6840 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 1.9 Ω | 20 % | YES | 100 kHz | 220 mA | 6.1 MHz | FERRITE | 2828 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 3.2 mm | 7 mm | 7 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
PM7032S-220M-RC
Bourns Inc
|
$0.6840 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 135 mΩ | 20 % | YES | 100 kHz | 960 mA | 29 MHz | FERRITE | 2828 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 3.2 mm | 7 mm | 7 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | |||
|
PM7032S-680M-RC
Bourns Inc
|
$0.6840 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 380 mΩ | 20 % | YES | 100 kHz | 600 mA | 16 MHz | FERRITE | 2828 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 3.2 mm | 7 mm | 7 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | |||
|
PM7032S-102M-RC
Bourns Inc
|
$0.6840 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 5.4 Ω | 20 % | YES | 100 kHz | 150 mA | 3.1 MHz | FERRITE | 2828 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 3.2 mm | 7 mm | 7 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | |||
|
PM7032S-4R7M-RC
Bourns Inc
|
$0.6840 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 42 mΩ | 20 % | YES | 100 kHz | 2 A | 43 MHz | FERRITE | 2828 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 3.2 mm | 7 mm | 7 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | |||
|
PM7032S-330M-RC
Bourns Inc
|
$0.6840 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 200 mΩ | 20 % | YES | 100 kHz | 760 mA | 20 MHz | FERRITE | 2828 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 3.2 mm | 7 mm | 7 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | |||
|
PM7032S-470M-RC
Bourns Inc
|
$0.6840 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 280 mΩ | 20 % | YES | 100 kHz | 670 mA | 18 MHz | FERRITE | 2828 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 3.2 mm | 7 mm | 7 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | |||
|
PM7032S-100M-RC
Bourns Inc
|
$0.6840 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 68 mΩ | 20 % | YES | 100 kHz | 1.4 A | 35 MHz | FERRITE | 2828 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 3.2 mm | 7 mm | 7 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | |||
|
PM7032S-221M-RC
Bourns Inc
|
$0.6840 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 1.3 Ω | 20 % | YES | 100 kHz | 300 mA | 7.5 MHz | FERRITE | 2828 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 3.2 mm | 7 mm | 7 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | |||
|
PM7032S-471M-RC
Bourns Inc
|
$0.6840 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 2.4 Ω | 20 % | YES | 100 kHz | 200 mA | 5.1 MHz | FERRITE | 2828 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 3.2 mm | 7 mm | 7 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 |